- RS Stock No.:
- 520-5193
- Mfr. Part No.:
- ERJS03J223V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 520-5193
- Mfr. Part No.:
- ERJS03J223V
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Anti-sulphur Chip Resistor ERJS03J Series (1608 size, 5%)
Metallic electrodes provide better sulphidation resistance
High reliability due to metal glaze thick-film resistor and 3-layer electrode structure
Suitable for both reflow and flow soldering
Works with lead-free solder
High reliability due to metal glaze thick-film resistor and 3-layer electrode structure
Suitable for both reflow and flow soldering
Works with lead-free solder
Specifications
Attribute | Value |
---|---|
Resistance | 22kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±5% |
Power Rating | 0.1W |
Temperature Coefficient | ±200ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |