15kΩ 0603 Thick Film Anti-surge Resistor ±1% 0.25W - ESR03EZPF1502

  • RS Stock No. 167-4395
  • Mfr. Part No. ESR03EZPF1502
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.

3kV guarantee for anti-surge tolerance.
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device

Specifications
Attribute Value
Resistance 15 kΩ
Technology Thick Film
Package/Case 0603 (1608M)
Tolerance ±1%
Power Rating 0.25W
Temperature Coefficient ±100ppm/°C
Automotive Standard AEC-Q200
Series ESR
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
450 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 50)
PHP 5.41
(exc. VAT)
PHP 6.06
(inc. VAT)
units
Per Unit
Per Pack*
50 - 200
PHP5.41
PHP270.50
250 - 450
PHP4.987
PHP249.35
500 - 950
PHP4.626
PHP231.30
1000 - 2450
PHP4.313
PHP215.65
2500 +
PHP4.04
PHP202.00
*price indicative
Packaging Options: