- RS Stock No.:
- 111-7938
- Mfr. Part No.:
- ERJ6GEYJ435V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 111-7938
- Mfr. Part No.:
- ERJ6GEYJ435V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0805 Format Resistor, ERJ6GE Series - 5%
Panasonic ERJ 6GE metal film resistors are compact and lightweight. ERJ 6GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These metal film resistors are highly reliable solution in a 0805 size case.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
AEC-Q200 qualified
Placement machine compatible
Resistance tolerance of ±1%
AEC-Q200 qualified
Placement machine compatible
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Specifications
Attribute | Value |
---|---|
Resistance | 4.3MΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±5% |
Power Rating | 0.125W |
Temperature Coefficient | -400 → +150ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |