- RS Stock No.:
- 184-2814
- Mfr. Part No.:
- 701517000
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-2814
- Mfr. Part No.:
- 701517000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Specifications
Attribute | Value |
---|---|
PCB Support Type | Support Post |
Overall Height | 32.6mm |
Body Height | 25.4mm |
Support Base Dimensions | 5mm |
PCB Hole Diameter | 3.2mm |
PCB Thickness | 1.6mm |
Material | Nylon |