- RS Stock No.:
- 777-3187
- Mfr. Part No.:
- 4030VV25-60
- Manufacturer:
- FIBET
20 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 4)
PHP274.745
(exc. VAT)
PHP307.714
(inc. VAT)
Units | Per Unit | Per Pack* |
4 - 16 | PHP274.745 | PHP1,098.98 |
20 - 36 | PHP266.505 | PHP1,066.02 |
40 + | PHP258.51 | PHP1,034.04 |
*price indicative |
- RS Stock No.:
- 777-3187
- Mfr. Part No.:
- 4030VV25-60
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 142.8kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 6mm |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +100°C |