- RS Stock No.:
- 720-3363
- Mfr. Part No.:
- 4030VE23-60
- Manufacturer:
- FIBET
256 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 4)
PHP323.50
(exc. VAT)
PHP362.32
(inc. VAT)
Units | Per Unit | Per Pack* |
4 - 16 | PHP323.50 | PHP1,294.00 |
20 - 36 | PHP309.708 | PHP1,238.832 |
40 + | PHP299.885 | PHP1,199.54 |
*price indicative |
- RS Stock No.:
- 720-3363
- Mfr. Part No.:
- 4030VE23-60
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 40mm |
Foot Height | 30mm |
Overall Height | 53mm |
Material | Natural Rubber |
Compression Load | 133.2kg |
Foot Shape | Cylindrical |
Metalwork | Zinc Plated Steel |
Compression Deflection | 6mm |