- RS Stock No.:
- 257-8707
- Mfr. Part No.:
- 4030VE23-45
- Manufacturer:
- FIBET
44 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
56 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 4)
PHP221.10
(exc. VAT)
PHP247.63
(inc. VAT)
Units | Per Unit | Per Pack* |
4 - 16 | PHP221.10 | PHP884.40 |
20 - 96 | PHP216.62 | PHP866.48 |
100 + | PHP213.393 | PHP853.572 |
*price indicative |
- RS Stock No.:
- 257-8707
- Mfr. Part No.:
- 4030VE23-45
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 40mm |
Foot Height | 30mm |
Overall Height | 30mm |
Material | Natural Rubber |
Foot Shape | Cylindrical |
Compression Load | 70.8kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 6mm |