- RS Stock No.:
- 237-2004
- Mfr. Part No.:
- 3030VD20-60
- Manufacturer:
- FIBET
32 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
212 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 4)
PHP480.49
(exc. VAT)
PHP538.15
(inc. VAT)
Units | Per Unit | Per Pack* |
4 - 16 | PHP480.49 | PHP1,921.96 |
20 - 96 | PHP466.075 | PHP1,864.30 |
100 + | PHP452.093 | PHP1,808.372 |
*price indicative |
- RS Stock No.:
- 237-2004
- Mfr. Part No.:
- 3030VD20-60
- Manufacturer:
- FIBET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 67.2kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 6mm |