- RS Stock No.:
- 237-1821
- Mfr. Part No.:
- 4020VV25-60
- Manufacturer:
- FIBET
- RS Stock No.:
- 237-1821
- Mfr. Part No.:
- 4020VV25-60
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 70mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 192.4kg |
Shearing Load | 25.7kg |
Compression Deflection | 4mm |