- RS Stock No.:
- 171-2585
- Manufacturer:
- RS PRO
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
63 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
Was PHP1,026.14
You pay
PHP798.75
(exc. VAT)
PHP894.60
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP798.75 |
5 - 9 | PHP774.80 |
10 + | PHP637.66 |
- RS Stock No.:
- 171-2585
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Shock Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 60mm |
Overall Height | 35mm |
Material | Natural Rubber |
Shore Hardness | 55 Shore A |
Compression Load | 197.92kg |
Metalwork | Zinc Plated Steel |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | AV Type A |
Shearing Load | 48kg |
Compression Deflection | 3.5mm |