- RS Stock No.:
- 171-2583
- Manufacturer:
- RS PRO
64 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 2
PHP1,730.52
(exc. VAT)
PHP1,938.18
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP1,730.52 | PHP865.26 |
5 - 9 | PHP1,678.60 | PHP839.30 |
10 + | PHP1,381.49 | PHP690.745 |
*price indicative |
- RS Stock No.:
- 171-2583
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
A cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 169.2kg |
Shore Hardness | 60 Shore A |
Metalwork | Stainless Steel |
Maximum Operating Temperature | +70°C |
Shearing Load | 53kg |
Series | AV Type A |
Minimum Operating Temperature | -25°C |
Compression Deflection | 3mm |