- RS Stock No.:
- 162-3243
- Manufacturer:
- RS PRO
60 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP509.45
(exc. VAT)
PHP570.58
(inc. VAT)
Units | Per Unit |
1 + | PHP509.45 |
- RS Stock No.:
- 162-3243
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Vibration Damper when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 180.2kg |
Shore Hardness | 70 Shore A |
Metalwork | Zinc Plated Steel |
Shearing Load | 54kg |
Maximum Operating Temperature | +70°C |
Compression Deflection | 2mm |
Minimum Operating Temperature | -25°C |