- RS Stock No.:
- 126-4966
- Manufacturer:
- RS PRO
36 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 8
PHP1,838.40
(exc. VAT)
PHP2,059.01
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP1,838.40 | PHP229.80 |
5 - 9 | PHP1,774.56 | PHP221.82 |
10 + | PHP1,460.46 | PHP182.558 |
*price indicative |
- RS Stock No.:
- 126-4966
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M6 |
Diameter | 30mm |
Overall Height | 35mm |
Material | Natural Rubber |
Compression Load | 48kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Series | AV Type D |
Shearing Load | 0 |
Compression Deflection | 3.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |