- RS Stock No.:
- 126-4915
- Manufacturer:
- RS PRO
129 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 2
PHP1,525.03
(exc. VAT)
PHP1,708.03
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP1,525.03 | PHP762.515 |
5 - 9 | PHP1,471.80 | PHP735.90 |
10 + | PHP1,211.28 | PHP605.64 |
*price indicative |
- RS Stock No.:
- 126-4915
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M12 |
Diameter | 50mm |
Overall Height | 50mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Compression Load | 156.64kg |
Maximum Operating Temperature | +70°C |
Compression Deflection | 5mm |
Shearing Load | 58.3kg |
Series | AV Type C |
Minimum Operating Temperature | -25°C |