- RS Stock No.:
- 126-3965
- Manufacturer:
- RS PRO
54 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 4
PHP1,498.19
(exc. VAT)
PHP1,677.97
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP1,498.19 | PHP374.548 |
5 - 9 | PHP1,445.49 | PHP361.372 |
10 + | PHP1,189.63 | PHP297.408 |
*price indicative |
- RS Stock No.:
- 126-3965
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 22mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 54kg |
Shearing Load | 19kg |
Compression Deflection | 2.2mm |
Maximum Operating Temperature | +70°C |
Series | AV Type A |
Minimum Operating Temperature | -25°C |