- RS Stock No.:
- 421-145
- Mfr. Part No.:
- 2040UAP125R05-28
- Manufacturer:
- Tente
Discontinued product
- RS Stock No.:
- 421-145
- Mfr. Part No.:
- 2040UAP125R05-28
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
INTEGRA Hospital Bed Castor Series 2040
2040 Swivel castor
2044 Swivel castor with central, total & directional lock
2046 Swivel castor with central lock
Compatible with HNE Modular / Contoura beds
Non marking tread
Washable
Solid plug fitting on 2040 swivel castor
Stem with D cam operation system on 2044 & 2046
Swivel head/wheel has precision ball bearings
Material
Frame: Pressed steel, Yellow, zinc plated
Housing: Synthetic plastic
Wheel centre: Polyamide
Tread: Polyurethane
2044 Swivel castor with central, total & directional lock
2046 Swivel castor with central lock
Compatible with HNE Modular / Contoura beds
Non marking tread
Washable
Solid plug fitting on 2040 swivel castor
Stem with D cam operation system on 2044 & 2046
Swivel head/wheel has precision ball bearings
Material
Frame: Pressed steel, Yellow, zinc plated
Housing: Synthetic plastic
Wheel centre: Polyamide
Tread: Polyurethane
Standards
EN 12531
Hospital Bed Castors, Wheels and Accessories
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 150kg |
Mounting Type | Stem |
Includes Brake | No |
Overall Height | 158mm |
Wheel Width | 32mm |
Rotation | Swivel |
Tyre Material | PUR |
Weight Class | Heavy Duty |
Hub Material | Polyamide |
Hub Bearing Type | Ball Bearing |