- RS Stock No.:
- 210-2238
- Mfr. Part No.:
- 0005270
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 210-2238
- Mfr. Part No.:
- 0005270
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sylvania recessed spotlight with polycarbonate white body and Ceiling recessed mounting used for residential and consumer application. It works with an operational voltage rating from 220 to 240 Volts.
IP44 or IP20 rating
3000K color temperature
77lm/W luminaire efficacy
345lm fixture luminous flux
3000K color temperature
77lm/W luminaire efficacy
345lm fixture luminous flux
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Base | Integrated |
Voltage Rating | 240 V |
Length | 87 mm |
Dimensions | 87 x 87 x 47 mm |
Wattage | 5 W |