- RS Stock No.:
- 172-5016
- Mfr. Part No.:
- CL-1814S
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 172-5016
- Mfr. Part No.:
- CL-1814S
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
JST CL IDC Short Circuit
These IDC CL Wire to Wire connectors have a temporary holding facility to prevent wire movement during application. Simple application by the pressing together of both halves and no wire preparation required for these IDC CL Wire to Wire connectors.
JST CL IDC Range
The JST CL IDC Range are low voltage power connectors that requires no special tooling.
Specifications
Attribute | Value |
---|---|
Splice Type | Tap |
Wire Size | 18 → 14 AWG |
Overall Length | 20mm |
Diameter | 14.4mm |
Insulation | Insulated |
Colour | Blue |
Insulation Material | Nylon |
Series | CL Series |
Contact Material | Brass |
Contact Plating | Tin |