- RS Stock No.:
- 215-4563
- Mfr. Part No.:
- PCMW 527802 E
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4563
- Mfr. Part No.:
- PCMW 527802 E
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
Product Details
The SKF Thrust washers have basic dynamic load rating 208 KN.
Basic dynamic load rating C 208 kN
Basic static load rating C0 655 kN
Specific dynamic load factor K 80 N/mm
Specific static load factor K0 250 N/mm
Factor depending on material and bearing type KM 300
Permissible sliding velocity v max.2 m/s
Permissible
Basic static load rating C0 655 kN
Specific dynamic load factor K 80 N/mm
Specific static load factor K0 250 N/mm
Factor depending on material and bearing type KM 300
Permissible sliding velocity v max.2 m/s
Permissible
Specifications
Attribute | Value |
---|---|
Bore Size | 52mm |
Outside Diameter | 78mm |
Static Radial Load Rating | 655kN |