- RS Stock No.:
- 215-4555
- Mfr. Part No.:
- PCM 505540 M
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4555
- Mfr. Part No.:
- PCM 505540 M
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SKF bushing has operating temperature -40 to 110°C. Material of bushing is POM composite.
Basic dynamic load rating- radial direction 236 kN
Basic static load rating- radial direction 490 kN
Specific dynamic load factor 120 N/mm
Specific static load factor 250 N/mm
Factor depending on material and bearing type 1 900
Permissible sliding velocit
Basic static load rating- radial direction 490 kN
Specific dynamic load factor 120 N/mm
Specific static load factor 250 N/mm
Factor depending on material and bearing type 1 900
Permissible sliding velocit
Specifications
Attribute | Value |
---|---|
Bore Size | 50mm |
Outside Diameter | 55mm |
Static Radial Load Rating | 490kN |