RS PRO, 1.2 V, NiMH 22.5 mm Rechargeable Battery, 2100 Ah
- RS Stock No.:
- 677-112
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP610.68
(exc. VAT)
PHP683.96
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP610.68 |
*price indicative
- RS Stock No.:
- 677-112
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rechargeable Battery | |
| Nominal Voltage | 1.2V | |
| Battery Capacity | 2100Ah | |
| Chemistry | NiMH | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 22.5mm | |
| Height | 34mm | |
| Weight | 42g | |
| Standards/Approvals | VDE, ATEX/IECEx, ANSI-ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rechargeable Battery | ||
Nominal Voltage 1.2V | ||
Battery Capacity 2100Ah | ||
Chemistry NiMH | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Diameter 22.5mm | ||
Height 34mm | ||
Weight 42g | ||
Standards/Approvals VDE, ATEX/IECEx, ANSI-ESD S20.20:2021 | ||
- COO (Country of Origin):
- CN
RS PRO 2100 mAh NiMH Rechargeable Battery
This RS PRO rechargeable battery is designed for reliable power delivery in various industrial applications. With a nominal voltage of 1.2 V and a capacity of 2100 mAh, it is Ideal for devices requiring consistent energy output. Its NiMH chemistry ensures a longer lifespan and environmental friendliness compared to traditional batteries.
Features and Benefits
2100 mAh Capacity: Provides extended usage time for devices, reducing the need for frequent recharging.
NiMH Chemistry: Offers a more environmentally friendly option with reduced memory effect compared to NiCd batteries.
Wide Operating Temperature Range: Functions effectively between -20 °C and 60 °C, suitable for diverse environments.
Wire Termination: Ensures secure and reliable connections in various applications.
Compact Size: With a diameter of 22.5 mm and height of 34 mm, it fits easily into Compact spaces.
NiMH Chemistry: Offers a more environmentally friendly option with reduced memory effect compared to NiCd batteries.
Wide Operating Temperature Range: Functions effectively between -20 °C and 60 °C, suitable for diverse environments.
Wire Termination: Ensures secure and reliable connections in various applications.
Compact Size: With a diameter of 22.5 mm and height of 34 mm, it fits easily into Compact spaces.
Applications
Portable electronic devices
Industrial equipment
Emergency lighting systems
Industrial equipment
Emergency lighting systems
Additional Information
Standards and Approvals: Compliant with ANSI-ESD S20.20:2021, ATEX-IECEx, RoHS, and VDE standards, ensuring safety and reliability in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO NiMH 19 mm Rechargeable Battery, 4000 mAh
- Varta 56816 AA NiMH AA Rechargeable Battery 1.2 V
- Varta 56706 AA NiMH AA Rechargeable Battery 1.2 V - Pack of 1
- RS PRO Lithium-ion 19 mm Rechargeable Battery, 2.6 Ah
- Ansmann 3.6 V Lithium-ion 18.5 mm Rechargeable Battery, 2.6 Ah
- RS PRO NiMH Rechargeable Battery, 4000 mAh
- RS PRO ICR14500 Lithium-ion 14.5 mm Rechargeable Battery, 820 mAh
- Energizer AA NiMH Rechargeable AA Battery 1.2 V - Pack of 4

