Facom Height Safe 34 mm Combination Spanner

  • RS Stock No. 910-2764
  • Mfr. Part No. 440.34SLS
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Facom SLS Height Safe Combination Spanners

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom combination wrenches are a new generation available in metric and imperial sizes. By reinventing the heads, you get more control. Pre tightening is more stable, easier to guide. The wrench does not turn in your hand. With double the surface contact you get easy power transmission and comfort with torque guaranteed significantly above high strength tool standard ISO 898-1. The 440 range was also designed with your safety in mind. With critical tightening the wrench distorts gradually, you will not be injured by brutal breaking.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Standard wrench for all current applications
• The angled and protruding ring head provides better clearance for recessed or closely spaced nuts
• More efficient open end saves 20% time and 15% space in tighter areas
• High mechanical strength combined with compact size meeting aeronautical standards
• Ring open end (size E) designed for better access to series or embedded screws
• OGV® profile ring head with 12 points for powerful tightening while protecting the nut
• Ring and open heads angled at 15°
• Open-end head-handle geometry optimised for increased access
• Metric sizes: 4 to 41 mm
• Imperial sizes: 1/4" to 1"5/16
• Satin chrome finish

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.

Specifications
Attribute Value
Spanner Type Combination Spanner
Size 34 mm
Overall Length 390 mm
Metric Size 34mm
Double Ended Yes
Height Safe Yes
Finish Satin Chrome
1 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 3,715.07
(exc. VAT)
PHP 4,160.88
(inc. VAT)
units
Per Unit
1 +
PHP3,715.07
Related Products
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...
Bahco Combination Spanners (series 1952M) are high-quality tools ...
Description:
Bahco Combination Spanners (series 1952M) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Features & Benefits• Combination wrench, offset in metric sizes• Standards: ISO 691, ISO 7738, ...
Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made ...
Description:
Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service. Features & Benefits• Combination spanners in metric sizes• Standards: ISO 7738, ISO 3318 and DIN 3113• Material: High performance alloy steel, ...
Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made ...
Description:
Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service. Features & Benefits• Combination spanners in metric sizes• Standards: ISO 7738, ISO 3318 and DIN 3113• Material: High performance alloy steel, ...