Molex 19013 Series Blue Insulated Crimp Receptacle, 6.35 x 0.81mm, 1.3mm² to 2mm², 16AWG to 14AWG, Tin Plated 0031

  • RS Stock No. 822-1078
  • Mfr. Part No. 19013-0031
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex InsulKrimp™ Fully Insulated Piggyback Quick Disconnect Terminals

These nylon (PA) piggyback terminals are fully insulated, made of brass with tin plating and available in various wire sizes.

Approvals

CSA, UL

Specifications
Attribute Value
Minimum Wire Size mm² 1.3mm²
Tab Size 6.35 x 0.81mm
Maximum Wire Size mm² 2mm²
Insulation Insulated
Minimum Wire Size AWG 16AWG
Maximum Wire Size AWG 14AWG
Insulation Material Nylon
Termination Method Crimp
Contact Plating Tin
Contact Material Brass
Overall Length 21.84mm
Colour Blue
Series InsulKrimp 19013
Gender Female
Series Number 0031
Temporarily out of stock - back order for despatch 17/11/2020, delivery within 6 working days from desptach date
Price Each (In a Pack of 50)
PHP 30.754
(exc. VAT)
PHP 34.444
(inc. VAT)
units
Per Unit
Per Pack*
50 - 200
PHP30.754
PHP1,537.70
250 - 1200
PHP29.135
PHP1,456.75
1250 - 2450
PHP27.337
PHP1,366.85
2500 - 4950
PHP25.971
PHP1,298.55
5000 +
PHP24.457
PHP1,222.85
*price indicative
Related Products
From TE Connectivity, Duraseal heat shrinkable crimp connectors. ...
Description:
From TE Connectivity, Duraseal heat shrinkable crimp connectors. Non-coated crimp contacts for use with superseal PCB connectors are also included in this range (see stock number 680-2063.). • Red 0.25 - 1.6 mm²• Blue 1.0 - 2.6 mm²• For appropriate ...
PIDG (Pre-Insulated Diamond Grip) FASTON 250 receptacle wire ...
Description:
PIDG (Pre-Insulated Diamond Grip) FASTON 250 receptacle wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG receptacle terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with ...
FASTON 250 series Ultra-Fast Plus fully insulated receptacle ...
Description:
FASTON 250 series Ultra-Fast Plus fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast plus receptacle crimp terminals completely enclose a tin plated copper alloy ...
From our trusted and reliable own brand RS ...
Description:
From our trusted and reliable own brand RS PRO, a range of high quality and affordable female double crimp receptacles, ideal for applications that require solderless crimping of wire strands. These robust female receptacles feature a brass construction with nylon ...