- RS Stock No.:
- 822-1066
- Mfr. Part No.:
- 19008-0006
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 822-1066
- Mfr. Part No.:
- 19008-0006
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex Krimptite™ Female Quick Disconnect
These female crimp receptacles are uninsulated,available as a flag or straight mount angle orientation made from brass with tin plating. Available in various wire sizes.
Approvals
CSA,UL
Specifications
Attribute | Value |
---|---|
Type | Flag Terminal |
Gender | Female |
Series | Krimptite 19008 |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 13.69mm |
Series Number | 0006 |