Molex, Avikrimp 19001 Red Insulated Spade Connector, 6.35 x 0.81mm Tab Size, 0.38mm² to 0.96mm²

  • RS Stock No. 822-0984
  • Mfr. Part No. 19001-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Avikrimp Male Quick Disconnect Terminals

These male nylon crimp tab terminals are fully insulated, made of brass with a zinc chromate plating. Available in various colours & wire sizes.

Straight mounting angle

Approvals

CSA, TUV, UL

Specifications
Attribute Value
Maximum Wire Size mm² 0.96mm²
Minimum Wire Size mm² 0.38mm²
Gender Male
Insulation Insulated
Colour Red
Tab Size 6.35 x 0.81mm
Tab Width 6.35mm
Tab Thickness 0.81mm
Shrouded/Unshrouded Shrouded
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 18AWG
Contact Material Brass
Termination Method Crimp
Contact Plating Zinc Chromate
Overall Length 24.4mm
Orientation Straight
Insulation Material Nylon
Series Avikrimp 19001
Temporarily out of stock - back order for despatch 23/11/2020, delivery within 6 working days from desptach date
Price Each (In a Pack of 50)
PHP 29.988
(exc. VAT)
PHP 33.587
(inc. VAT)
units
Per Unit
Per Pack*
50 - 200
PHP29.988
PHP1,499.40
250 - 1200
PHP26.831
PHP1,341.55
1250 - 2450
PHP23.539
PHP1,176.95
2500 - 4950
PHP21.175
PHP1,058.75
5000 +
PHP18.71
PHP935.50
*price indicative
Related Products
FASTON 250 series Ultra-Fast fully insulated flag receptacle ...
Description:
FASTON 250 series Ultra-Fast fully insulated flag receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp flag receptacle and ...
PIDG insulated Faston 250 flag receptacle receptacle wire ...
Description:
PIDG insulated Faston 250 flag receptacle receptacle wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect flag receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide ...
PCB Tab Quick Disconnect, Male, for Wire, Box, ...
Description:
PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm.
PIDG (Pre Insulated Diamond Grip) FASTON 250 fully ...
Description:
PIDG (Pre Insulated Diamond Grip) FASTON 250 fully insulated crimp receptacle terminals designed for providing reliable and uniform terminations in challenging circuit environments. These PIDG FASTON 250 crimp receptacles consist of a precision formed high conductivity tin plated brass body ...