- RS Stock No.:
- 161-8118
- Mfr. Part No.:
- BHSMR-02VS
- Manufacturer:
- JST
1000 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Bag of 1000)
PHP17.836
(exc. VAT)
PHP19.976
(inc. VAT)
units | Per Unit | Per Bag* |
1000 - 4000 | PHP17.836 | PHP17,836.00 |
5000 - 9000 | PHP17.305 | PHP17,305.00 |
10000 - 14000 | PHP16.81 | PHP16,810.00 |
15000 - 19000 | PHP16.349 | PHP16,349.00 |
20000 + | PHP16.129 | PHP16,129.00 |
*price indicative |
- RS Stock No.:
- 161-8118
- Mfr. Part No.:
- BHSMR-02VS
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
Product Details
JST Crimp Receptacle
The JST BHS series 2 positions insulated female crimp receptacle connector has a voltage rating of 1400VAC/DC and a current rating of 1A AC/DC. It is designed for connecting liquid crystal display backlight lamps to their starters. This is made from phosphor bronze with nylon66 insulating material.
Features and Benefits
Adopt wide range for socket contact
Compact and applicable to high voltage
Contact resistance: 20mohm after environmental testing
Insulation resistance: 1000Mohm
Operating temperature ranges between -40°C and 85°C
Pitch size is 3.5mm
Tin contact plating
Wire size is 24AWG to 28AWG
Wire-to-wire version connectors
Withstanding voltage: 3800VAC/minute
Compact and applicable to high voltage
Contact resistance: 20mohm after environmental testing
Insulation resistance: 1000Mohm
Operating temperature ranges between -40°C and 85°C
Pitch size is 3.5mm
Tin contact plating
Wire size is 24AWG to 28AWG
Wire-to-wire version connectors
Withstanding voltage: 3800VAC/minute
Applications
Automotive industries
Electric ranges, washers and dryers
Electrical equipment and home appliances
Machinery
Electric ranges, washers and dryers
Electrical equipment and home appliances
Machinery
Certifications
E60389
LR20812
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Wire Size AWG | 28AWG |
Maximum Wire Size AWG | 24AWG |
Series | BHS |