- RS Stock No.:
- 809-1603
- Mfr. Part No.:
- FX20IPX4
- Manufacturer:
- Dimplex
Discontinued product
- RS Stock No.:
- 809-1603
- Mfr. Part No.:
- FX20IPX4
- Manufacturer:
- Dimplex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
FX20IPX4 Down Flow Fan Heater with Thermostat 2.4kW
With a compact design the FX20IPX4 downflow fan heater is a popular choice for heating bathrooms and en suites as well as kitchens. The powerful 2kW output ensures a fast warm up, although 1kW output is selectable on installation for smaller rooms. This down flow fan heater incorportes a thermostat which functions on the 2kW setting.
2kW maximum output
Pull-cord operation
Neon indicator
iPX4 rated
Identical footprint to current FX20 models, meaning that retro-fitting an iPX4 model is incredibly simple
Energy saving thermostat switches output down to 1kW once the room is warm (functions on 2kW setting only)
2kW or 1kW output selectable on installation
Pull-cord operation
Neon indicator
iPX4 rated
Identical footprint to current FX20 models, meaning that retro-fitting an iPX4 model is incredibly simple
Energy saving thermostat switches output down to 1kW once the room is warm (functions on 2kW setting only)
2kW or 1kW output selectable on installation
Approvals
BEAB and CE
Specifications
Attribute | Value |
---|---|
Heat Type | Fan |
Maximum Output Power | 2kW |
Control Type | Thermostat |
Height | 267mm |
Width | 250mm |
Depth | 131mm |
Dimensions | 267 x 250 x 131mm |