- RS Stock No.:
- 172-802
- Mfr. Part No.:
- PLX1250N
- Manufacturer:
- Dimplex
Discontinued product
- RS Stock No.:
- 172-802
- Mfr. Part No.:
- PLX1250N
- Manufacturer:
- Dimplex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Wall Mounted Convector PLX range
A slim and unobtrusive heater that responds to very small changes in room temperature.
Sensitive thermostat with frost protection setting
Lockable control panel cover
1.25kW and 2kW versions
1.25kW model is splash-proof
230Vac mains operated
Lockable control panel cover
1.25kW and 2kW versions
1.25kW model is splash-proof
230Vac mains operated
Specifications
Attribute | Value |
---|---|
Heat Type | Convection |
Maximum Output Power | 1.25kW |
Mounting | Wall Mounted |
Control Type | Thermostat |
Height | 430mm |
Width | 690mm |
Depth | 108mm |
Dimensions | 430 x 690 x 108mm |
Power Settings | 2 |