Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, LLGA, 3.6V
3000 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 179-6982
- Mfr. Part No.:
- IM69D130V01XTSA1
- Manufacturer:
- Infineon
- COO (Country of Origin):
- CN
units | Per Unit | Per Reel* |
1000 + | PHP61.489 | PHP61,489.00 |
*price indicative |
Infineon Sound Sensor
Features and Benefits
Applications
Attribute | Value |
Directivity | Omni-Directional |
Standard Operating Voltage | 3.6 |
Frequency Response | 28 (Flat) Hz, 3 (Phase) kHz |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 → +100 °C |
Dimensions | 4 x 3 x 1.2mm |
Package Type | LLGA |
Pin Count | 5 |
Port Location | Bottom |