- RS Stock No.:
- 922-2026
- Mfr. Part No.:
- SSP3A225F7R
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 922-2026
- Mfr. Part No.:
- SSP3A225F7R
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSP3 Solid State Power Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSP Series panel mount relays that offer complete solid-state control and switching solutions. SSP relays offer zero voltage switching for resistive loads and random switching for inductive loads. With single phase and 3 phase options and current ratings ranging from 6 A to 55 A.
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 530 V ac |
Minimum Load Voltage | 48 V ac |
Minimum Control Voltage | 90 V ac |
Maximum Control Voltage | 140 V ac |
Switching Type | Zero Cross |
Control Voltage Range | 90 → 140 V ac |
Minimum Load Current | 0.1 A |
Number of Poles | 3 |
Terminal Type | Screw |
Contact Configuration | 3P-NO |
Output Device | SCR |
Relay Type | Three Channel Three Phase |
Maximum Turn On Time | 20ms |
Load Voltage Range | 48 → 530V ac |
Dimensions | 101.3 x 97.8 x 35.5mm |
Special Features | For Robust Applications Requiring Considerable Heat Dissipation, SSP & SSRP Ranges Panel Mount Individually |
Length | 101.3mm |
Off State Leakage Current | 3 mA |
Height | 35.5mm |
Standards Met | CE, CSA, UL |
Operating Temperature Range | -40 → +80°C |
Capacitance | 8pF |
Depth | 97.8mm |