SSR Filter Frequency Noise Filter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Emerson - Islatrol IE Series

Professional range of Emerson active tracking filters from the Islatrol IE series. The filters are ideal for any microprocessor based products.

Transient protection in all modes
LED status indication
DIN mountable enclosure

Specifications
Attribute Value
Accessory Type Frequency Noise Filter
Temporarily out of stock - back order for despatch 05/03/2020, delivery within 5 working days from desptach date
Price Each
PHP 23,918.11
(exc. VAT)
PHP 26,788.28
(inc. VAT)
units
Per Unit
1 +
PHP23,918.11
Related Products
A professional range of GMF iprotect medium pressure ...
Description:
A professional range of GMF iprotect medium pressure filters. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality. Quality FilterFilter element remains in filter bowl during filter serviceReduce waste ...
A professional range of GMF iprotect medium pressure ...
Description:
A professional range of GMF iprotect medium pressure filters. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality. Quality FilterFilter element remains in filter bowl during filter serviceReduce waste ...
Wurth WE-CNSW common mode filters offer high common ...
Description:
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode ...
High performance SMD EMI suppression filter, providing excellent ...
Description:
High performance SMD EMI suppression filter, providing excellent noise suppression on DC power lines. Large rated current (10A - 15A) and Low DC Resistance. (0.43m ohm - Typ.)High insertion loss characteristic over a wide frequency range of 1MHz to 1GHzMounting ...