MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

EMERSON – ASCO Solenoid Valve SCG256B404VMS.230/50, 2 port(s) , NC, 230 V ac, 1/4in

RS Stock No.:
684-3803
Mfr. Part No.:
SCG256B404VMS.230/50
Manufacturer:
EMERSON – ASCO
EMERSON – ASCO
View all Solenoid Valves
1 NCR Plus within 10 working day(s), rest of PH within 14 working days
16 NCR Plus within 10 working day(s), rest of PH within 14 working days (Global stock)
12 NCR Plus within 10 working day(s), rest of PH within 14 working days (Global stock)
Add to Basket
units

Added

Price Each

Was PHP4,061.56

You pay

PHP3,437.71

(exc. VAT)

PHP3,850.24

(inc. VAT)

unitsPer Unit
1 +PHP3,437.71
RS Stock No.:
684-3803
Mfr. Part No.:
SCG256B404VMS.230/50
Manufacturer:
EMERSON – ASCO
COO (Country of Origin):
FR

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
FR

Product Details

Direct control 2//2 solenoid valves, series 256 and 262




Specifications

AttributeValue
Supply Voltage230 V ac
Number of Ports2
OperationDirect
Connection1/4 in G Female
Connection Size1/4in
Default Valve PositionNC
Suitable ApplicationsAir, Inert Gas, Oil, Water
Type2/2
Orifice Diameter2.4mm
Body MaterialBrass
Maximum Working Pressure12 bar
Operating Temperature Range-10 → +100 °C
Minimum Operating Temperature-10°C
Maximum Operating Temperature+100°C
Connection GenderFemale
Thread Standard or Connection TypeG
Series256
Maximum Closing Time10ms
Flow Factor Kv0.16m³/h
Maximum Opening Time10ms
1 NCR Plus within 10 working day(s), rest of PH within 14 working days
16 NCR Plus within 10 working day(s), rest of PH within 14 working days (Global stock)
12 NCR Plus within 10 working day(s), rest of PH within 14 working days (Global stock)
Add to Basket
units

Added

Price Each

Was PHP4,061.56

You pay

PHP3,437.71

(exc. VAT)

PHP3,850.24

(inc. VAT)

unitsPer Unit
1 +PHP3,437.71