Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock

Subtotal (1 unit)*

PHP26,038.97

(exc. VAT)

PHP29,163.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,038.97

*price indicative

RS Stock No.:
335-647
Mfr. Part No.:
AZM 161CC-12/12RKAT-024
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 161

Safety Contacts

4

Conduit Entry

4 x (M16 x 1.5)

Terminal Type

Cage Clamp

Number of Auxiliary Contacts

2

Contact Current

4A

Power to Lock/Unlock

Power to Lock

Contact AC Voltage

230V ac

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

Contact DC Voltage

24V dc

Depth

90mm

Length

30mm

Hazardous Area Certification

No

Standards/Approvals

EN ISO 14119, IFA, cULus, EN ISO 13849-1, EN IEC 60947-5-1, CCC

Width

130mm

IP Rating

IP67

Power Consumption

10W

Supply Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlock features a large wiring compartment, an emergency exit, and four cable entries M16 x 1.5. It has a thermoplastic enclosure with double insulation and dimensions of 130 mm x 90 mm x 30 mm, ensuring interlock protection against incorrect locking.

6 Contacts

Long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy