Weller SP40NUK Soldering Iron Kit

  • RS Stock No. 778-2627
  • Mfr. Part No. SP40NKUK
  • Manufacturer Weller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

SPN Soldering Iron Kit

High performance Weller SPN consumer soldering iron with the latest LED technology, delivers light to the application while working.

High-performance LED soldering irons kit series SPN, of impact-resistant housing
A triangular front housing with three LEDs, with high intensity and heat resistance
For superior accuracy and application illumination
Not temperature controlled
High performance stainless steel heater
With co-molded and non-slip ribbed grip for maximum comfort
Cord length 1.6 m

Approvals

VDE, CE, UL listed 336B, ANCE, NOM

Supplied with

Soldering iron, iron stand, user manual, soldering aide tool, lead-free solder, MT1 ᴓ 3mm (only SP25NK), MT10 ᴓ 6mm (only SP40NK), MT2 and MT3 iron tips

Soldering - Weller

Specifications
Attribute Value
Model Number SP40NUK
In Global stock for delivery within 4 - 8 working days
Price Each
PHP 2,873.62
(exc. VAT)
PHP 3,218.45
(inc. VAT)
units
Per Unit
1 +
PHP2,873.62
Related Products
Suction nozzle easy to change by 90° eccentric ...
Description:
Suction nozzle easy to change by 90° eccentric rotationImproved thermal transfer, particularly suitable for solder joints with large thermal requirementDSX 80 desoldering iron also available as separate itemSuitable suction nozzles, Series DX can also be ordered separately - see RS ...
Gas soldering iron with piezo ignition for soldering, ...
Description:
Gas soldering iron with piezo ignition for soldering, melting, hot cutting, welding, shrinking and pyro-engravingLong service life, for precision and detailed work Burn time 30 to 60 min Soldering Tips stock number 178-437.
This soldering iron kit consists of a 4-function ...
Description:
This soldering iron kit consists of a 4-function WSTA3 butane gas-operated soldering iron and accessories, including a 2.4mm soldering tip (T2), a hot air nozzle (T6), a hot cutting knife (T7), and a flame nozzle (T5). A cleaning sponge, a ...
A soldering set consisting of the WXP120 pencil ...
Description:
A soldering set consisting of the WXP120 pencil for heavy duty soldering applications and the WDH 10T Stop & Go stand, perfect for lead free soldering applications. For use with the WX1, WX2, WX1010 and WX2020 stations. Temperature range: 65 ...