- RS Stock No.:
- 192-1942
- Mfr. Part No.:
- T0056816199
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 192-1942
- Mfr. Part No.:
- T0056816199
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
2000 mini soldering irons
Lightweight and perfectly balanced electric soldering irons.
The non-slip, comfort grip handle ensures very precise delivery to the soldering tip.
Available in 15 or 20 W.
The 15 W model is supplied with a 2 mm tip and the 20 W with a 3.6 mm tip.
Comes with a European plug not UK
The non-slip, comfort grip handle ensures very precise delivery to the soldering tip.
Available in 15 or 20 W.
The 15 W model is supplied with a 2 mm tip and the 20 W with a 3.6 mm tip.
Comes with a European plug not UK
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WM20L |
Power Type | Electric |
Type | Soldering Iron |
Wattage | 20W |
Input Voltage | 230V |
Plug Type | Type F - Schuko plug |
Tip Series | MTL |
Series | Mini 2000 |