- RS Stock No.:
- 740-714
- Mfr. Part No.:
- 0012BD
- Manufacturer:
- Ersa
Discontinued product
- RS Stock No.:
- 740-714
- Mfr. Part No.:
- 0012BD
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Soldering iron, ERSA Minitype S, 12 V / 6 W
Soldering iron for 12 Vac/Vdc operation
Comes with 1.2 m lead, no plug
Car and boat connector available under RS stock no. 266-0266
Equipped with an Ersadur 0012 BD soldering tip
Comes with 1.2 m lead, no plug
Car and boat connector available under RS stock no. 266-0266
Equipped with an Ersadur 0012 BD soldering tip
Mains Lead - Ersa
Specifications
Attribute | Value |
---|---|
Tip Shape | Conical |
For Use With | Minityp S |
Tip Size | Ø 0.3 mm |
Tip Series | Serie 012 |