Metcal Soldering Iron Stand

  • RS Stock No. 675-0723
  • Mfr. Part No. MX-WRDS
  • Manufacturer Metcal
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

MX5051 Soldering & Desoldering Kit

The MX-5051 addresses through-hole de-soldering, general soldering, and SMD rework applications. The system includes two hand-pieces. The Metcal Advanced hand-piece with a selection of soldering and SMD rework cartridges and the Metcal MX-DS1 De-soldering hand-piece for through-hole de-soldering. This configuration is ideal for mixed technology boards and provides the greatest versatility for addressing soldering and rework tasks.

Unique display indicating thermal demand ,power output, per solder joint
Tip saver stand with sponge & brass pad for extended tip life
Automatic power down when not in use for a prolonged period
100-240VAC Input voltage
Tips not included

Note

Requires air supply.
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884

Specifications
Attribute Value
Type Soldering Iron Stand
For Use With MX-5000 Soldering; Desoldering & Rework System
1 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 5,872.14
(exc. VAT)
PHP 6,576.80
(inc. VAT)
units
Per Unit
1 +
PHP5,872.14
Related Products
Miniature 18W 230Vac soldering iron, featuring a thermally ...
Description:
Miniature 18W 230Vac soldering iron, featuring a thermally balanced tip with a tip temperature of 370 °C. Light weight and easy to use at only 21g.231-5326 – 1.5m Silicone cable231-5398 – 1.5m PVC cable328-6049 – 1.5m PVC cable328-6055 – 1.5m ...
The Antex XS25 range of 25W soldering irons ...
Description:
The Antex XS25 range of 25W soldering irons are straight-forward, robust tools. Perfect for hobbyists and DIYers, through to industrial and production uses, the XS25 soldering irons offer realibility over time. The simple, lightweight body helps to limit fatigue over ...
Fork: Straddles wires up to 0.7 dia (22 ...
Description:
Fork: Straddles wires up to 0.7 dia (22 s.w.g.). With a slight twist, grips for wrapping and unwindingBrush: Steel wires, cleans connections before solderingScraper: Scores copper, removes surplus solder and flux residuesKnife: Removes copper, general cuttingSpike: Cleans holes, chassis markingHook: ...
Vacuum pipette for a secure, easy and precise ...
Description:
Vacuum pipette for a secure, easy and precise way to handle SMD components. Various anti-static suction cups (4 mm; 7 mm; 9 mm) and curved stainless steel suction nozzle to suite a wide range of applications. SVP 100 comes with ...