Hakko 420-1 Solder Smoke Absorber, Carbon Filter, 31W
- RS Stock No.:
- 361-672
- Mfr. Part No.:
- 420-1
- Manufacturer:
- Hakko
Subtotal (1 unit)**
PHP14,226.58
(exc. VAT)
PHP15,933.77
(inc. VAT)
Temporarily out of stock - back order for despatch 31/07/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP3,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP14,226.58 |
**price indicative
- RS Stock No.:
- 361-672
- Mfr. Part No.:
- 420-1
- Manufacturer:
- Hakko
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hakko | |
Model Number | 420-1 | |
Pre Filter Type | Activated Carbon | |
Filter Type | Carbon Filter | |
Main Filter Type | Activated Carbon | |
Noise Level | 51dB | |
Wattage | 31W | |
Select all | ||
---|---|---|
Brand Hakko | ||
Model Number 420-1 | ||
Pre Filter Type Activated Carbon | ||
Filter Type Carbon Filter | ||
Main Filter Type Activated Carbon | ||
Noise Level 51dB | ||
Wattage 31W | ||
Related links
- RS PRO Carbon Filter Type F - Schuko plug with UK Convertor
- Soldering Fume Extractors
- Hakko Main Filter Type I - Australian plug
- Metcal BVX 101 Pre Filter; Main Filter Type C - European Plug
- Weller Zero Smog TL Fine Dust Pre-filter F7 120W Type
- RS PRO TVT2 Solder Fume Extractor, HEPA H13
- RS PRO T15 HEPA H13 UK
- Weller FT12 Solder Fume Extractor Solvents, Welding Fumes