Weller T0058762770N ESD Safe for use with WFE S
- RS Stock No.:
- 267-4634
- Mfr. Part No.:
- T0058762770N
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP27,346.08
(exc. VAT)
PHP30,627.61
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,346.08 |
*price indicative
- RS Stock No.:
- 267-4634
- Mfr. Part No.:
- T0058762770N
- Manufacturer:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Fume Extraction Kit | |
| For Use With | WFE S | |
| Model Number | T0058762770N | |
| Length | 1000.00mm | |
| ESD Safe | Yes | |
| Height | 100mm | |
| Width | 230mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Fume Extraction Kit | ||
For Use With WFE S | ||
Model Number T0058762770N | ||
Length 1000.00mm | ||
ESD Safe Yes | ||
Height 100mm | ||
Width 230mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- HU
Related links
- Weller Spare Filter ESD Safe for use with WFE
- Weller Fine Dust Filter ESD Safe for use with WFE 2S
- Weller Wide Band Gas Filter ESD Safe for use with WFE 2S
- Weller Compact Filter ESD Safe for use with Zero Smog 4V EL / TL
- Weller Suction Hose Extension ESD Safe for use with WFEMP50 power socket Zero Smog 4V WFE 2ES,
- Weller Prefilter ESD Safe for use with FE4000
- Weller Compact Filter ESD Safe for use with FE 4000
- Weller Fume Extraction Kit ESD Safe for use with DS22 DSX80 Soldering Irons, DS80
