- RS Stock No.:
- 515-1850
- Mfr. Part No.:
- T0058732874N
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 515-1850
- Mfr. Part No.:
- T0058732874N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
WSF 81D Soldering Wire Infeed Systems
Soldering wire infeed systems with two operating modes for automatic and continuous tin feed
Digital control unit for soldering pencil control and infeed control
Hard-earthed in basic state
Drive automatically matched to the wire diameter
With holder for tin rolls up to 1 kg
Antistatic WSF soldering pencils with finger switch and movable heating element
WSF 81D5 - 5 28 206 99 - wire Ø 0.5 → 0.8 mm
WSF 81D8 - 5 28 226 99 - wire Ø 0.8 → 1.5 mm
Digital control unit for soldering pencil control and infeed control
Hard-earthed in basic state
Drive automatically matched to the wire diameter
With holder for tin rolls up to 1 kg
Antistatic WSF soldering pencils with finger switch and movable heating element
WSF 81D5 - 5 28 206 99 - wire Ø 0.5 → 0.8 mm
WSF 81D8 - 5 28 226 99 - wire Ø 0.8 → 1.5 mm
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Supplied with
Control unit, WSFP 5 / 8 soldering pencils, WSF 2 infeed unit, AK 5 soldering pencil rest
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Soldering Accessory Type | Soldering Iron Feeding Tube |
For Use With | WSF P5 soldering iron |
Type | Solder nozzle ø 0.8 x 62 mm |