Weller T0058765798N Fume Extraction Tube, for use with WXP 120

  • RS Stock No. 126-8836
  • Mfr. Part No. T0058765798N
  • Manufacturer Weller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

FE Add On Kit Tube For WXP 120

Weller FE Add-On Kit Attachment Tube is a fume extraction attachment tube which provides fume extraction at the soldering iron. The tube is for use with the WXP 120 plus is ESD safe and WX compatible.

FEATURES and BENEFITS:

FE Add-On Kit Tube Provides fume extraction at the soldering iron
ESD safe
WX Compatible
For use with WXP 120
Tube diameter 6.5 mm

Station Irons - Weller

Specifications
Attribute Value
Soldering Accessory Type Fume Extraction Tube
Model Number T0058765798N
For Use With WXP 120
In Global stock for delivery within 4 - 8 working days
Price 1 Kit
PHP 5,411.52
(exc. VAT)
PHP 6,060.90
(inc. VAT)
Kit(s)
1 +
PHP5,411.52
Related Products
Tack Flux supplied in 6 2cc Squeeze Tubes ...
Description:
Tack Flux supplied in 6 2cc Squeeze Tubes (same flux as SMD291). Low viscosity no-clean synthetic paste flux. Has a pleasant odor. Ideal for all rework, solder, de-solder and reflow applications Non-corrosive, non-conductive, no-clean Tack flux will not run all ...
Tack Flux in 8cc Squeeze Tube (same flux ...
Description:
Tack Flux in 8cc Squeeze Tube (same flux as SMD291). Low viscosity no-clean synthetic paste flux. Has a pleasant odor. Ideal for all rework, solder, de-solder and reflow applicationsNon-corrosive, non-conductive, no-cleanTack flux will not run all over PCB when appliedHas ...
This resin-based solder wire is 60/40 tin/lead and ...
Description:
This resin-based solder wire is 60/40 tin/lead and is suitable for a wide range of soldering jobs – although the presence of lead makes this solder wire unsuitable for soldering RoHS compliant products. Clear residue left after soldering can be ...
Soldering wire infeed systems with two operating modes ...
Description:
Soldering wire infeed systems with two operating modes for automatic and continuous tin feedDigital control unit for soldering pencil control and infeed controlHard-earthed in basic stateDrive automatically matched to the wire diameterWith holder for tin rolls up to 1 kgAntistatic ...