- RS Stock No.:
- 875-5206
- Mfr. Part No.:
- 0058735925
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 875-5206
- Mfr. Part No.:
- 0058735925
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Accessories for Fume Extraction - WFE
A series of fume extraction accessories from Weller.
Fume Extraction - Weller
Specifications
Attribute | Value |
---|---|
Type | Extraction Hose |
Series | WFE |
ESD Safe | Yes |
Length | 3m |
Width | 60mm |