- RS Stock No.:
- 875-5089
- Mfr. Part No.:
- 0053637399
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 875-5089
- Mfr. Part No.:
- 0053637399
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Weller Zero Smog 4V Kit 2 Nozzle
Weller Zero Smog portable 4V soldering fume extraction Kit 2 is a low noise fume extraction unit, filtering solder fumes providing you with breathable air in your workplace. The 4V solder fume extractor has a large filter surface plus the maintenance-free turbine. The blower gives you an extraction volume of 230 m3/h with a strong vacuum of 3800 Pa.
The extraction unit is quiet and includes an automatic filter monitoring system with an audio-visual filter alarm. As the unit is portable, it can be easily positioned where you need it plus the easy click fume extraction arms provide flexibility. The Zero Smog fume extraction unit can be used for up to four workplaces and the fume filters can be changed quickly with ease. The kit includes the Zero Smog fume extraction unit, flexible adjustable extraction arms, sloped nozzles, fixing clamps and remote control via the RS232 port.
The extraction unit is quiet and includes an automatic filter monitoring system with an audio-visual filter alarm. As the unit is portable, it can be easily positioned where you need it plus the easy click fume extraction arms provide flexibility. The Zero Smog fume extraction unit can be used for up to four workplaces and the fume filters can be changed quickly with ease. The kit includes the Zero Smog fume extraction unit, flexible adjustable extraction arms, sloped nozzles, fixing clamps and remote control via the RS232 port.
Features and Benefits.
Extraction unit purifies air at up to 4 workplaces
Constant Flow Control (CFC)
Electronic filter control with optical and acoustical filter alarm
Continuous fume extraction at a maximum air extraction rate of 230 m³/h
ESD safe
Constant Flow Control (CFC)
Electronic filter control with optical and acoustical filter alarm
Continuous fume extraction at a maximum air extraction rate of 230 m³/h
ESD safe
Fume Extraction Unit Kit Contents.
Zero Smog 4V solder fume extraction unit.
Flexible hose.
Hose arm.
Mounting brackets (work-bench mounting).
Flexible hose.
Hose arm.
Mounting brackets (work-bench mounting).
Specification.
Size L x W x H 345 mm x 325 mm x 505 mm.
220 to 240 V
Power 275 VA
48 db(A) noise level.
WX and WT compatible
Weight 19 kg.
ESD Safe.
USB Port.
Pre-filter class F7.
Compact particle filter H13
Wide band gas filter 50% active carbon and 50% Chemisorb.
Maximum blower vacuum 3800 Pa.
230 m³/h capacity
220 to 240 V
Power 275 VA
48 db(A) noise level.
WX and WT compatible
Weight 19 kg.
ESD Safe.
USB Port.
Pre-filter class F7.
Compact particle filter H13
Wide band gas filter 50% active carbon and 50% Chemisorb.
Maximum blower vacuum 3800 Pa.
230 m³/h capacity
USB Interface.
The fume extraction unit USB port can download firmware updates as well as applying efficiency tests and data logging. You must not leave a USB medium inserted in the fume extraction unit longer than 2 minutes. After 2 minutes the USB module automatically switches off.
RS232 Interface.
All the systems can be operated remotely and operated through the RS232 port.
Safety Directive.
2004/108/EC
2006/95/EC
2006/95/EC
Supplied with
Compactfilter WFE2S, fine dust filter F7 WFE 2S ZS 4V, Kit 1 Sloped Nozzle, Hose connector straight
Fume Extraction - Weller
Specifications
Attribute | Value |
---|---|
Type | Extraction Arm |
Series | WFAS |
Length | 60mm |