- RS Stock No.:
- 749-6931
- Mfr. Part No.:
- 17DEH09P13(553)
- Manufacturer:
- Amphenol Limited
Discontinued product
- RS Stock No.:
- 749-6931
- Mfr. Part No.:
- 17DEH09P13(553)
- Manufacturer:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Amphenol 17 D Series Hermetic D-Subminiature Connectors, MIL-C-24308
Amphenol 17 D series are hermetically sealed subminiature rectangular D-type receptacle connectors with male contacts, which exceed MIL-C-24308 specification. Designed to ensure an airtight connector interface when protection from atmospheric gases is of consideration. These hermetic MIL-C-24308 subminiature connectors will mate with other D-type connectors within the Amphenol range. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.
Insulation resistance 5GΩ at 500-50Vdc
Operating temperature range -50 to +150°C
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP
Operating temperature range -50 to +150°C
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP
Note
Standards
MIL-C-24308
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Mounting Type | Cable Mount |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | E |
Termination Method | Solder |
Series | 17 D Hermetic |