- RS Stock No.:
- 822-6077
- Mfr. Part No.:
- ATS22D75S6
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP82,370.09
(exc. VAT)
PHP92,254.50
(inc. VAT)
Units | Per Unit |
1 + | PHP82,370.09 |
- RS Stock No.:
- 822-6077
- Mfr. Part No.:
- ATS22D75S6
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
Altistart ATS 22
The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.
Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Specifications
Attribute | Value |
---|---|
Power Rating | 45 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 600 V ac |
Phase | 3 |
Current Rating | 75 A |
IP Rating | IP54 |
Overall Length | 145mm |
Overall Width | 295mm |
Overall Depth | 247mm |
Series | ATS22 |
Better World Product | Yes |
Better World Verification | Green Premium |