700971400, 5.5mm High Nylon Snap Rivet Support

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Applications
Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices

Specifications
Attribute Value
Body Height 5.5mm
Material Nylon
200 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 50)
PHP 15.096
(exc. VAT)
PHP 16.908
(inc. VAT)
units
Per Unit
Per Pack*
50 - 200
PHP15.096
PHP754.80
250 - 450
PHP14.581
PHP729.05
500 +
PHP14.125
PHP706.25
*price indicative
Related Products
From the trusted RS PRO brand, these snap-fit ...
Description:
From the trusted RS PRO brand, these snap-fit plastic rivets are a tool-free solution for fastening materials. Sometimes referred to as panel fasteners, these rivets can be snapped together through a pre-drilled hole to join thin materials together.Features and Benefits• ...
One-piece snap-in plastic drive fastener Hollow body construction ...
Description:
One-piece snap-in plastic drive fastener Hollow body construction increases flexibility during installation & removal Made from black or white acetal.
ApplicationsFix the panel with a self-tapping screw (Order ...
Description:
ApplicationsFix the panel with a self-tapping screw (Order Code 70995ST33) to the spacer. Snap-in side for a 4 mm bore hole to assemble the mating board.
ApplicationsSimple and fast automated assemblyComplete screwless connectionFast mounting ...
Description:
ApplicationsSimple and fast automated assemblyComplete screwless connectionFast mounting at mass productionFor distances from 2 to 10 mm.