Wurth Elektronik 74889302450 Internal Chip SMT Antenna, 4G (LTE), GPS, WiFi

Bulk discount available

Subtotal (1 tape of 5 units)*

PHP197.52

(exc. VAT)

PHP221.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
5 - 45PHP39.504PHP197.52
50 - 245PHP38.318PHP191.59
250 - 495PHP36.02PHP180.10
500 - 995PHP32.778PHP163.89
1000 +PHP28.844PHP144.22

*price indicative

RS Stock No.:
238-9594
Mfr. Part No.:
74889302450
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

RF Protocols

4G (LTE), GPS, WiFi

Internal/External

Internal

Frequency Range

2400 → 2500 MHz

Maximum Operating Temperature

+80°C

Physical Form

Chip

Minimum Operating Temperature

-40°C

Gain

0.5dBi

COO (Country of Origin):
CN
The Wurth Elektronik WE-MCA is a SMT mount multilayer chip antenna with a frequency range between 2400-2500 MHz, impedance of 50Ω and peak gain of 0.5 dBi. It is used in application such as home RF/smart home, WLAN/WiFi, GPS/GNSS, Cellular Communication, 4G/LTE, etc.

Extremely low profile
Omni-directional radiation pattern
Excellent size to performance ratio
Smallest form factor in the industry
Less ground clearance
Operating temperature ranging between -40 °C to +85°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links