Cinch Connectors 50Ω PCB Mount SMP Connector Plug, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Cinch RF Coaxial Connectors

Cinch Connectivity’s range of coaxial connectors available as straight or right angle jacks for use with a variety of coaxial cable types.

Suitable for military and commercial applications
Assembly tooling is available to aid cable termination

Cinch Connectivity

Cinch Connectivity's range of SMP Blind-Mate Connectors offers a Micro-Miniature, Slide-On/Snap-On Interconnect System that aids in the design of high density packaging as well as axial and radial misalignment issues. The SMP interface offers superior performance up to 40 GHz and is compatible with all SMP and GPO® Connectors. They offer high electrical reliability where extreme shock and vibration conditions are experienced.

Specifications
Attribute Value
Gender Male
Body Orientation Straight
Termination Method Solder
Mounting Type PCB Mount
Impedance 50Ω
Operating Frequency 0 → 12GHz
Contact Plating Gold
Contact Material Beryllium Copper
Temporarily out of stock - back order for despatch 31/03/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 25)
PHP 657.123
(exc. VAT)
PHP 735.978
(inc. VAT)
units
Per Unit
Per Pack*
25 +
PHP657.123
PHP16,428.075
*price indicative
Related Products
Microminiature coaxial connectors designed for monitoring video and ...
Description:
Microminiature coaxial connectors designed for monitoring video and broadcast applicationsRapid push-pull snap-on mating action, compatible with 50Ω versionsSmaller in size than equivalent SMB versions, and ideal for use in equipment with restricted spaceSuitable for use with RG178 cableRecommended crimp tool ...
75Ω MCX connectors ideal for use in broadcasting ...
Description:
75Ω MCX connectors ideal for use in broadcasting and communication applicationsRapid push-pull snap on mating actionFrequency performance to 6GHzRecommended crimp tool 252-2473For use with RG179 cable.
Providing the same high quality and performance found ...
Description:
Providing the same high quality and performance found in Tyco’s SMA products, the QMA series offers the added benefit of snap-on connection. By integrating a snap on feature to the design, denser packaging can be achieved and the overall applied ...
The interface is based on the SMA dimensions, ...
Description:
The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and ...