Wireless 10 year battery smoke alarm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Firehawk FHB10W Series Wireless Battery Operated Smoke Alarm

Firehawk FHB10W series battery operated Optical smoke alarms have a 10-year life complete with TSE Thermal Stability Enhancement including Wireless Interlink. The high performing wireless interlink alarm is used and recommended by the UK Fire and Rescue Services. The alarm is specially designed for easy installation and have the same quality as FHB10 smoke alarms. In addition, the alarm features a silence button, audible low battery warning plus, an end of alarm life indicator. The FHB10W series is compatible for use with the FH700HIA sensory alarm system.

FEATURES and BENEFITS:
10-year Optical smoke alarm
TSE – Thermal Stability Enhancement
Intelligent Wireless interlink technology – battery operated
High performing
Smoke detection
Silence buttons
Audible low battery warning
Alarm life indicator
Compatible with Firehawk FH700HIA sensory Alarm
Recommended by the UK Fire and Rescue Services
10-year warranty

Note

RECOMMENDED AND USED BY THE UK FIRE AND RESCUE SERVICES

Standards

EN 14604:2005

Stand Alone Fire Alarms

Battery Operated

A comprehensive range of battery operated smoke alarms all carrying the BS Kitemark and compliance with BS5446:Pt1:1990. They are suitable for BS5839:Pt6:1995 Fire Systems grade F.

Mains Powered Interconnectable

All new properties are required by the Building Regulations to have installed mains powered smoke alarms. Refurbished properties and small commercial premises may also be required to install mains operated alarms.
BS5839:Pt.6:1995 acknowledges that all three types of detection i.e. ionisation, optical and heat detection, need to be considered depending on the installation circumstances. It is also recommended that some form of back-up is used in the event of mains failure.
Optical alarms are recommended for use in circulation spaces such as landings and hallways. Ionisation alarms are more appropriate for use in living rooms and fixed temperature heat alarms are designed for use in kitchens and garages. All alarms must be interconnected using 3 core and earth cable.

At least one alarm on each floor of the house
Max. 7.5m between alarms and no more than 3m from bedroom doors
Alarms can be wired off lighting circuits if the alarm has its own backup supply
Locate as close as possible to centre of ceiling, away from light fitting
Alarms must be kept clean at all times and particularly whilst building work or decoration is in progress

Mains Operated

Suitable for new buildings to allow conformity to building regulations. Each unit features an 85dB at 3m internal alarm and interconection facility which allow the sensing unit to trigger up to 11 other detectors, for added safety and particularly when one unit might not be heard in a large building or from behind closed doors.
The unit causing the alarm also has an indicator to show the source. Each unit has a green continuous LED to indicate mains present.
These products can also be fitted using the surface mounting kits. A relay output option is also available to allow for triggering of remote indicators or other communication/alarm systems. All units are supplied complete with instructions.
290-3816 = 12V Operating Voltage with Relay Output.

Specifications
Attribute Value
Power Indicator Yes
26 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 2,789.31
(exc. VAT)
PHP 3,124.03
(inc. VAT)
units
Per Unit
1 +
PHP2,789.31
Related Products
The No Climb solo urban poles and backpack ...
Description:
The No Climb solo urban poles and backpack is lightweight kit designed to allow engineers to move easily around towns, large sites, or buildings without the need to carry bulky poles and bags. The pole length is half of the ...
The CSA-FSU24 flasher unit is designed to receive ...
Description:
The CSA-FSU24 flasher unit is designed to receive signals from any other SD Evolution product and provide a voice message along with a visual alert via flashing ultra-bright LEDs. The FSU24 would ordinarily be placed outside toilet / washroom, offices, ...
The SpeechPOD PIR Voice warning system is designed ...
Description:
The SpeechPOD PIR Voice warning system is designed to provide any type of voice messages to warn of risks or hazards such as slips, trips and falls, infection control procedures, hygiene requirements, security monitoring etc... The SpeechPOD can detect persons ...
Ionisation sensing technology.230V mains powered.Battery back-up:MRL – 10 ...
Description:
Ionisation sensing technology.230V mains powered.Battery back-up:MRL – 10 year sealed for life rechargeable lithium battery.Hardwire interconnect with up to 12 units of a similar type.Compatible with wireless interlink base.Supplied with PUSH-FIT mounting base.Central test and silence button.