- RS Stock No.:
- 906-0711
- Mfr. Part No.:
- 080-0050
- Manufacturer:
- Yuetsu
- RS Stock No.:
- 906-0711
- Mfr. Part No.:
- 080-0050
- Manufacturer:
- Yuetsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Yuetsu SMB PCB Receptacles
A series of 50 Ohm SMB connectors, with nickel plated brass bodies and gold plated phosphor bronze contacts. These female SMB connectors also feature a snap on coupling mechanism for easy mating. The RF coaxial connectors come in both straight and right angled versions. They operate within a frequency range of 0-4GHz and are typically used for antennas, radio boards, PC/LAN and GPS systems applications.
Yuetsu - SMB Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |